395-047-521-458

Heilind Number:EDA395-047-521-458
Manufacturer:EDAC
Manufacturer Number:395-047-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-458

Detailed Description

Efficiently connect your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 47 positions with a single row layout, ensuring optimal space utilization. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.