395-047-521-488

Heilind Number:EDA395-047-521-488
Manufacturer:EDAC
Manufacturer Number:395-047-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-488

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a straight mount orientation and a single row design, it offers 47 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures reliable performance even in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise connections, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient and stable operation. Elevate your circuit board setups with this essential component.