395-047-521-604

Heilind Number:EDA395-047-521-604
Manufacturer:EDAC
Manufacturer Number:395-047-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 47 positions with a 1-row configuration and a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your electronics with this essential component for efficient and secure data transmission.