395-047-521-607

Heilind Number:EDA395-047-521-607
Manufacturer:EDAC
Manufacturer Number:395-047-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-607

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality board-to-board card edge connector. Designed for seamless integration, its 47 positions offer ample room for multiple connections. The sleek black housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With a low amperage of 3A and copper alloy contact material, it guarantees reliable performance. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its efficiency to streamline your PCB connectivity needs.