395-047-521-608

Heilind Number:EDA395-047-521-608
Manufacturer:EDAC
Manufacturer Number:395-047-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Specially designed for seamless integration, this connector boasts 47 positions within a single row, ensuring optimal performance in any setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precision and efficiency are guaranteed in every connection. Its straight mount orientation offers easy installation, making it ideal for various applications in electronics and technology. Elevate your connectivity game with this essential component.