395-047-521-612

Heilind Number:EDA395-047-521-612
Manufacturer:EDAC
Manufacturer Number:395-047-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Featuring 47 positions in a single row, it ensures seamless communication between circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy and secure, perfect for professional or DIY electronic projects. Upgrade your connectivity solutions with this essential component.