395-047-521-678

Heilind Number:EDA395-047-521-678
Manufacturer:EDAC
Manufacturer Number:395-047-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-678

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 47 positions, offering optimal space efficiency for your electronic designs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in demanding environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in various industries.