395-047-523-104

Heilind Number:EDA395-047-523-104
Manufacturer:EDAC
Manufacturer Number:395-047-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-523-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 47 positions in a single row with a .1-inch pitch and .2-inch row spacing. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Upgrade your electronic systems with this essential component for seamless data transfer and power distribution.