395-047-523-404

Heilind Number:EDA395-047-523-404
Manufacturer:EDAC
Manufacturer Number:395-047-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board to Board PCB Connector. With a single row design and 47 positions, it efficiently bridges connections on your PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material provides reliable conductivity. Designed for straight mount orientation, it offers seamless integration into your existing setup. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your electronics with this essential connector.