395-047-523-488

Heilind Number:EDA395-047-523-488
Manufacturer:EDAC
Manufacturer Number:395-047-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-523-488

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for high performance, this connector features 47 positions with a pitch of .1 inch, ensuring precise and secure connections. The black UL 94V-0 Thermoplastic Polyester housing provides durability and fire resistance, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and compact size, it's perfect for space-efficient applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity with this essential component.