395-047-524-412

Heilind Number:EDA395-047-524-412
Manufacturer:EDAC
Manufacturer Number:395-047-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-524-412

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 47 positions in a single row arrangement, it facilitates efficient signal transmission between PCBs. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability even in demanding environments. With a contact material of Copper Alloy, you can count on stable and low-resistance connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation and precise pitch of .1 inches make it easy to install and align with other components. Trust in its quality and performance for your connectivity needs.