395-047-524-488

Heilind Number:EDA395-047-524-488
Manufacturer:EDAC
Manufacturer Number:395-047-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-524-488

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in sleek black. Engineered for precision, it features 47 positions with a .1-inch pitch and straight mount orientation for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Trust in this connector for your critical electronic applications.