395-047-525-102

Heilind Number:EDA395-047-525-102
Manufacturer:EDAC
Manufacturer Number:395-047-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-525-102

Detailed Description

Introducing our high-performance 395-047-525-102 Card Edge Connector, designed to streamline connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 47 positions, it offers ample connectivity options for your PCB requirements. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector allows for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various applications. Trust in the 395-047-525-102 for optimal performance and connectivity in your electronic projects.