395-047-525-404

Heilind Number:EDA395-047-525-404
Manufacturer:EDAC
Manufacturer Number:395-047-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-525-404

Detailed Description

Introducing the 395-047-525-404, a cutting-edge black card edge connector designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in the most demanding environments. Featuring a single row layout with 47 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in connectivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in the 395-047-525-404 for high-quality, high-speed data transmission in your electronic devices.