395-047-525-412

Heilind Number:EDA395-047-525-412
Manufacturer:EDAC
Manufacturer Number:395-047-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-525-412

Detailed Description

Introducing the 395-047-525-412, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connectivity. This high-performance connector boasts an amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 47 contact positions in a single row, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in diverse environments. Trust in the 395-047-525-412 for efficient and secure PCB connections in your projects.