395-047-525-458

Heilind Number:EDA395-047-525-458
Manufacturer:EDAC
Manufacturer Number:395-047-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-525-458

Detailed Description

Upgrade your PCB connectivity with our high-performance 395-047-525-458 Black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 47 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with Copper Alloy contacts, you can rely on optimal conductivity for your electronic devices. Whether for industrial or consumer applications, this connector offers a reliable solution for your board-to-board connection needs. Upgrade today and experience seamless connectivity like never before.