395-047-525-488

Heilind Number:EDA395-047-525-488
Manufacturer:EDAC
Manufacturer Number:395-047-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-525-488

Detailed Description

Introducing our 395-047-525-488 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 47 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 395-047-525-488 for seamless board-to-board connections in your electronic projects.