395-047-525-658

Heilind Number:EDA395-047-525-658
Manufacturer:EDAC
Manufacturer Number:395-047-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-525-658

Detailed Description

Introducing our Black Board-To-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its 47 gold-plated contacts, made of high-quality copper alloy, provide efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy and precise installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in its straight mount orientation for a secure fit every time. Upgrade your electronic connections with this essential component, ensuring optimal performance and longevity.