395-047-525-688

Heilind Number:EDA395-047-525-688
Manufacturer:EDAC
Manufacturer Number:395-047-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-525-688

Detailed Description

Introducing our 395-047-525-688 Board To Board PCB Connector, a cutting-edge solution designed to seamlessly link electronic components on printed circuit boards. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-stress environments. With 47 positions and a 1-row layout, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our product to streamline your PCB connectivity processes with ease.