395-047-540-102

Heilind Number:EDA395-047-540-102
Manufacturer:EDAC
Manufacturer Number:395-047-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek Black. Designed for seamless integration, this connector features 47 positions in a single row, offering optimal connectivity for your electronic devices. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector facilitates efficient data transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.