395-047-540-158

Heilind Number:EDA395-047-540-158
Manufacturer:EDAC
Manufacturer Number:395-047-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, the black UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability, even in demanding environments. With 47 positions and a pitch of .1 inches, it allows for secure and efficient board-to-board connections. The straight mount orientation simplifies installation, while the copper alloy contact material guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Trust in its quality and precision for your connectivity needs.