395-047-540-403

Heilind Number:EDA395-047-540-403
Manufacturer:EDAC
Manufacturer Number:395-047-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-403

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable component for seamless board-to-board connections. Featuring a sleek black design, it boasts a strong housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With a single row layout and 47 positions, this connector ensures efficient signal transmission. Crafted with precision, it guarantees optimal performance even in challenging environments, thanks to its copper alloy contacts and wide operating temperature range of -40 to 105 °C. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects.