395-047-540-404

Heilind Number:EDA395-047-540-404
Manufacturer:EDAC
Manufacturer Number:395-047-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-404

Detailed Description

Enhance your connectivity solutions with this high-performance 47-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a sleek black UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this essential component, a must-have in any electronics toolkit.