395-047-540-412

Heilind Number:EDA395-047-540-412
Manufacturer:EDAC
Manufacturer Number:395-047-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-412

Detailed Description

Enhance your electronic connections with our premium 47-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a compact .1-inch pitch, making it ideal for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility in various environments. Upgrade your setup with this essential component, perfect for professional PCB assembly projects.