395-047-540-458

Heilind Number:EDA395-047-540-458
Manufacturer:EDAC
Manufacturer Number:395-047-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-458

Detailed Description

Enhance your circuit connectivity with our cutting-edge Black Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 47 positions, ensuring seamless communication between boards. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable and long-lasting use, even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your PCB setup with this high-quality connector for unparalleled reliability.