395-047-540-488

Heilind Number:EDA395-047-540-488
Manufacturer:EDAC
Manufacturer Number:395-047-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-488

Detailed Description

Enhance connectivity within your PCB assembly with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row with 47 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your electronic connectivity needs. Elevate your PCB design with this essential component.