395-047-540-604

Heilind Number:EDA395-047-540-604
Manufacturer:EDAC
Manufacturer Number:395-047-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-604

Detailed Description

Enhance connectivity in your electronic devices with this black Board To Board Card Edge Connector. Featuring 47 positions in a single row, it ensures seamless signal transmission between PCBs. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in demanding environments. Trust in its straight mount orientation for easy integration onto your PCBs, delivering optimal performance every time.