395-047-540-658

Heilind Number:EDA395-047-540-658
Manufacturer:EDAC
Manufacturer Number:395-047-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. With 47 positions and a sleek black housing, it offers ample space for intricate circuitry while ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester construction guarantees durability and compliance with industry standards. Featuring copper alloy contacts, it provides reliable power delivery with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your electronics projects with this essential component.