395-047-540-688

Heilind Number:EDA395-047-540-688
Manufacturer:EDAC
Manufacturer Number:395-047-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-540-688

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 47 positions with a single row layout, ensuring optimal space utilization. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise and efficient mating is effortless. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector to meet your PCB connectivity needs with ease and reliability.