395-047-541-108

Heilind Number:EDA395-047-541-108
Manufacturer:EDAC
Manufacturer Number:395-047-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-541-108

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, you can expect optimal conductivity. Perfect for various applications, this connector offers a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.