395-047-541-403

Heilind Number:EDA395-047-541-403
Manufacturer:EDAC
Manufacturer Number:395-047-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-541-403

Detailed Description

Ensure seamless connectivity in your electronic devices with this high-quality 47-position Board To Board PCB Connector. Designed for optimal performance, it boasts a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. The contact material, made of robust Copper Alloy, ensures secure and efficient electrical connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.