395-047-541-458

Heilind Number:EDA395-047-541-458
Manufacturer:EDAC
Manufacturer Number:395-047-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-541-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 47-position layout, with a single row and a pitch of .1 inch, offers optimal space utilization while facilitating high-speed data transmission. Crafted with copper alloy contacts and operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Elevate your electronic designs with this essential component.