395-047-541-488

Heilind Number:EDA395-047-541-488
Manufacturer:EDAC
Manufacturer Number:395-047-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-541-488

Detailed Description

Upgrade your connectivity with this black Board To Board PCB Connector, perfect for enhancing your electronic projects. Featuring a single row design with 47 positions, it offers efficient data transfer capabilities. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector ensures durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration onto your PCBs. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this high-quality connector for all your PCB interconnection needs.