395-047-541-604

Heilind Number:EDA395-047-541-604
Manufacturer:EDAC
Manufacturer Number:395-047-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-541-604

Detailed Description

Enhance connectivity within your electronic devices with this 47-position board-to-board PCB connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. The black connector features a single row design with a .1-inch pitch and .2-inch row spacing, facilitating seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse applications. Embrace efficient and secure data transmission with this straight mount orientation connector, a perfect choice for your connectivity needs.