395-047-542-404

Heilind Number:EDA395-047-542-404
Manufacturer:EDAC
Manufacturer Number:395-047-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-542-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 47 positions in a single row, this straight-mount connector boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Streamline your PCB assembly process and optimize your device's functionality with this essential component.