395-047-542-412

Heilind Number:EDA395-047-542-412
Manufacturer:EDAC
Manufacturer Number:395-047-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-542-412

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, a must-have for seamless PCB connections. Designed for reliability, it boasts a single row configuration with 47 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this black connector for unmatched performance and durability.