395-047-542-688

Heilind Number:EDA395-047-542-688
Manufacturer:EDAC
Manufacturer Number:395-047-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-542-688

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a single row layout with 47 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. The straight mount orientation facilitates easy installation, making it a convenient choice for your PCB assembly needs. Trust in this high-quality connector for efficient signal transmission in your applications.