395-047-544-101

Heilind Number:EDA395-047-544-101
Manufacturer:EDAC
Manufacturer Number:395-047-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-544-101

Detailed Description

Efficiently connect your PCBs with our Board to Board PCB Connector, designed for seamless integration. Featuring 47 positions in a single row, this connector ensures optimal connectivity for your electronic devices. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. The sleek black design adds a professional touch to your assembly, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient PCB connections in your projects.