395-047-544-404

Heilind Number:EDA395-047-544-404
Manufacturer:EDAC
Manufacturer Number:395-047-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-544-404

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With 47 positions in a single row, this black connector offers reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various environments. Upgrade your connectivity solutions with this essential component.