395-047-544-407

Heilind Number:EDA395-047-544-407
Manufacturer:EDAC
Manufacturer Number:395-047-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-544-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 47 positions in a single row, allowing for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and reliable connectivity. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various environments. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.