395-047-544-602

Heilind Number:EDA395-047-544-602
Manufacturer:EDAC
Manufacturer Number:395-047-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-544-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts 47 positions with a pitch of .1 inches, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and optimal performance, even in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation and single row configuration make it easy to integrate into your PCB layout. Upgrade your system's connectivity with this essential component.