395-047-558-101

Heilind Number:EDA395-047-558-101
Manufacturer:EDAC
Manufacturer Number:395-047-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. Featuring a single row configuration with 47 copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate secure connections, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic assembly project. Elevate your connection game with this essential component.