395-047-558-102

Heilind Number:EDA395-047-558-102
Manufacturer:EDAC
Manufacturer Number:395-047-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-102

Detailed Description

Enhance your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 47 positions, ensuring efficient data transmission. Crafted with precision, it guarantees reliable contact thanks to its copper alloy material. The UL 94V-0 Thermoplastic Polyester housing offers durability, while its black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether you're a professional or DIY enthusiast, this Right Angle mount connector is a must-have for your PCB projects. Elevate your connectivity experience with this essential component.