395-047-558-103

Heilind Number:EDA395-047-558-103
Manufacturer:EDAC
Manufacturer Number:395-047-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-103

Detailed Description

Elevate your circuit connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 47 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With a low 3A amperage and copper alloy contact material, it promises optimal conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component for enhanced performance and longevity.