395-047-558-104

Heilind Number:EDA395-047-558-104
Manufacturer:EDAC
Manufacturer Number:395-047-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within your devices, this connector features 47 positions with a right-angle mount orientation, ensuring efficient space utilization on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and long-lasting performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise and secure connectivity, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.