395-047-558-112

Heilind Number:EDA395-047-558-112
Manufacturer:EDAC
Manufacturer Number:395-047-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-112

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 47 positions and a single row layout, perfect for efficient signal transmission. The right angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a contact material of Copper Alloy and an amperage of 3A, this connector guarantees optimal conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your design with this essential component, perfect for professional and DIY enthusiasts alike.