395-047-558-158

Heilind Number:EDA395-047-558-158
Manufacturer:EDAC
Manufacturer Number:395-047-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this black connector features 47 positions in a single row configuration, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering reliable protection in various operating environments. With a contact material of Copper Alloy, optimal conductivity is guaranteed. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Meeting industry standards, this connector is suitable for a wide range of devices, from consumer electronics to industrial equipment. Trust in its quality and performance to streamline your PCB connections effectively.