395-047-558-402

Heilind Number:EDA395-047-558-402
Manufacturer:EDAC
Manufacturer Number:395-047-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. The 47-position connector features copper alloy contacts for efficient power transfer, with a low 3A amperage rating. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. The connector operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Elevate your electronic projects with this essential component for secure and efficient data transmission.