395-047-558-403

Heilind Number:EDA395-047-558-403
Manufacturer:EDAC
Manufacturer Number:395-047-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-403

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving applications. With 47 positions and a single row layout, it facilitates efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse operating environments. The .1-inch pitch and .2-inch row spacing allow for precise connections, while an amperage rating of 3A ensures safe and efficient power delivery. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial and commercial applications. Trust in its quality and functionality for seamless board-to-board connectivity in your projects.