395-047-558-404

Heilind Number:EDA395-047-558-404
Manufacturer:EDAC
Manufacturer Number:395-047-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features 47 positions and a single row configuration, ensuring optimal space utilization. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation and .1-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your electronic assemblies with this essential component for seamless signal transmission.